ABB JW150C1
| Manufacturer | |
| MPN | JW150C1 |
| LCSC Part # | C19303057 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ABB | |
| Packaging | - | |
| Vin | 36V~75V | |
| Vout | 15V | |
| Ripple Noise | 250mVp-p | |
| type | - | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 10A | |
| Height | 12.7mm | |
| Frequency - Switching | 500kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 150W | |
| Conversion Efficiency | 88.5% | |
| Features | - | |
| Length | 61mm | |
| Width | 57.9mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 337.237 | $ 337.24 |
| 200+ | $ 134.5601 | $ 26912.02 |
| 480+ | $ 130.0632 | $ 62430.34 |
| 1,000+ | $ 127.8421 | $ 127842.10 |
Standard Packaging40/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

