Knowles 2220Y5K00680FCR
| Manufacturer | |
| MPN | 2220Y5K00680FCR |
| LCSC Part # | C1930130 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 68pF C0G ±1% 5kV 2220 Ceramic Capacitors |
| Datasheet | Knowles 2220Y5K00680FCR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 68pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 5kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.5178 | $ 4.52 |
| 200+ | $ 1.7488 | $ 349.76 |
| 500+ | $ 1.6871 | $ 843.55 |
| 1,000+ | $ 1.6577 | $ 1657.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 68pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 5kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J5K00680FCR | Knowles | 2220 | 0 | $ 4.382 | ||
| 2220J5K00680FCT | Knowles | 2220 | 0 | $ 1.4444 | ||
| 2220Y5K00680FCT | Knowles | 2220 | 0 | $ 1.6981 | ||
| 2220J5K00680JCT | Knowles | 2220 | 0 | $ 0.4204 | ||
| 2220Y6K00680GCR | Knowles | 2220 | 0 | $ 2.0652 | ||
| 2220Y6K00680GCT | Knowles | 2220 | 0 | $ 2.2403 | ||
| 2220J6K00680FCT | Knowles | 2220 | 0 | $ 4.8833 | ||
| 2220Y6K00680FCT | Knowles | 2220 | 0 | $ 4.8912 | ||
| 2220Y5K00680GCR | Knowles | 2220 | 0 | $ 1.8738 | ||
| 2220Y5K00680GCT | Knowles | 2220 | 0 | $ 0.7785 |

