Knowles 2225J5000680GCT
| Manufacturer | |
| MPN | 2225J5000680GCT |
| LCSC Part # | C1930087 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 68pF C0G ±2% 500V 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225J5000680GCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 68pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9196 | $ 0.92 |
| 200+ | $ 0.3568 | $ 71.36 |
| 500+ | $ 0.3441 | $ 172.05 |
| 1,000+ | $ 0.3378 | $ 337.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 68pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J5000680GFT | Knowles | 2225 | 0 | $ 3.3168 | ||
| 2225Y5000680GCR | Knowles | 2225 | 0 | $ 4.6968 | ||
| 2225Y5000680GCT | Knowles | 2225 | 0 | $ 1.121 | ||
| 2225Y5000680GFT | Knowles | 2225 | 0 | $ 3.3818 | ||
| 2225Y5000680GFR | Knowles | 2225 | 0 | $ 7.0444 | ||
| 2225Y6300680GCT | Knowles | 2225 | 0 | $ 1.121 | ||
| 2225Y1K00680GCT | Knowles | 2225 | 0 | $ 1.121 | ||
| 2225Y1K00680GCR | Knowles | 2225 | 0 | $ 4.1782 | ||
| 2225Y1K00680GFT | Knowles | 2225 | 0 | $ 3.3818 | ||
| 2225J1K00680GFT | Knowles | 2225 | 0 | $ 3.3168 | ||
| 2225J2K00680GCT | Knowles | 2225 | 0 | $ 0.9719 | ||
| 2225Y2K00680GCT | Knowles | 2225 | 0 | $ 1.1796 | ||
| 2225Y2K00680GCR | Knowles | 2225 | 0 | $ 4.2894 | ||
| 2225J2K00680GCR | Knowles | 2225 | 0 | $ 4.1597 | ||
| 2225J2K50680GCR | Knowles | 2225 | 0 | $ 4.2585 | ||
| 2225J2K50680GCT | Knowles | 2225 | 0 | $ 0.9719 | ||
| 2225Y2K50680GCT | Knowles | 2225 | 0 | $ 1.1796 | ||
| 2225J3K00680GCR | Knowles | 2225 | 0 | $ 4.4205 | ||
| 2225J3K00680GCT | Knowles | 2225 | 0 | $ 0.9719 | ||
| 2225J4K00680GCR | Knowles | 2225 | 0 | $ 2.2628 |

