LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ST EMIF02-MIC07F3 product image
Abbildung ähnlich

ST EMIF02-MIC07F3

Hersteller
Herst.-Teilenr.
EMIF02-MIC07F3
LCSC-Nr.
C19299240
Verp.
WFBGA-8
Kundennummer
Hauptmerkm.
WFBGA-8 EMI/RFI Filters (LC, RC Networks) RoHS
DatenblattST EMIF02-MIC07F3
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.5675$ 0.57
200+$ 0.2276$ 45.52
500+$ 0.22$ 110.00
1,000+$ 0.2155$ 215.50
Standardgehäuse5000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Filters/EMI/RFI Filters (LC, RC Networks)
HerstellerST
Verp.WFBGA-8

Beschreibung

KI-Übersetzung

The EMIF02-MIC07F3 is a highly integrated audio filter device designed to suppress EMI/RFI noise in all systems susceptible to electromagnetic interference. The filter incorporates ESD protection circuitry to prevent damage to protected equipment from ESD surges up to 15kV. Available in a lead-free flip-chip package (8 bumps).

Merkmale

KI-Übersetzung
  • EMI symmetric (I/O) low-pass filter
  • High EMI/ESD protection efficiency
  • Lead-free package
  • Ultra-thin package
  • Monolithic integration for high reliability
  • Significantly reduced parasitics via integration and wafer-level packaging
  • Compliant with IEC 61000-4-2: Level 4 on external pins B1 and C1 (air discharge +15kV, contact discharge ±8kV); Level 1 on external pins (air discharge ±2kV, contact discharge +2kV)
  • Acc_Det pin (accessory detection) is an input pin of the audio preamplifier IC, used to detect the voltage on microphone line MIC2P (when the user presses the hang-up/pick-up button on the headset); when the user selects pick-up via the headset button, MIC2P is shorted to the grounded MIC2N; if the design does not support the Acc_Det function, the Acc_Det pin must be left floating (no connect)
  • B2 and C2 are ground bumps and must be connected together

Anwendungen

KI-Übersetzung
  • ESD-sensitive devices requiring EMI filtering
  • Mobile phones and communication systems
  • Computers, printers, and MCU boards