LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FUZETEC FSMD250-2920-R product image
  • FSMD250-2920-R thumbnail 1
  • FSMD250-2920-R thumbnail 2
  • FSMD250-2920-R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUZETEC FSMD250-2920-R

Manufacturer
FUZETECAsian Brands
MPN
FSMD250-2920-R
LCSC Part #
C192990
Packaging
2920
Customer #
Key Attributes
PTC RESET FUSE 16V 2.5A 2920
Datasheetpdf iconFUZETEC FSMD250-2920-R
RoHS Compliance1 documents available
Alternative Parts2
In-Stock: 5,400
5,400 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1469$ 0.73
50+$ 0.1162$ 5.81
150+$ 0.1031$ 15.47
500+$ 0.0867$ 43.35
2,000+$ 0.0794$ 158.80
4,000+$ 0.075$ 300.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerFUZETEC
Packaging2920
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current2.5A
Pitch-
Current - Max100A
Power Dissipation1.5W
Trip Current5A
Height-
Length-
Width-
Resistance @ 25℃25mΩ
Time to Trip(Max)16s
Resistance - Post Trip (R1) (Max)85mΩ

Features

AI Translation
  • RoHS Compliant & Halogen Free
  • 2920 Dimension
  • Surface mountable
  • Solid state
  • Faster time to trip than standard SMD devices
  • Operation Current: 0.30A~5.00A
  • Maximum Voltage: 6V~60VDC
  • Temperature Range: -40°C to 85°C

Applications

AI Translation
  • All high-density boards

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FSMD260-24-2920RFUZETEC29200$ 0.3653
FSMD300-24-2920RFUZETEC29200$ 0.2823