TT Electronics RC55Y-22K1BI
| Manufacturer | |
| Mfr. Part # | RC55Y-22K1BI |
| LCSC Part # | C19293631 |
| Package | Through Hole,D2.5xL7.2mm |
| Customer # | |
| Key Attributes | RES 22.1kΩ ±0.1% 0.25W Through Hole,D2.5xL7.2mm |
| Description | 22.1kΩ ±0.1% 250mW Through Hole,D2.5xL7.2mm Metal Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TT Electronics | |
| Package | Through Hole,D2.5xL7.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.9362 | $ 1.94 |
250+ | $ 0.7726 | $ 193.15 |
500+ | $ 0.7476 | $ 373.80 |
1,000+ | $ 0.7351 | $ 735.10 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$