TI PT78NR109ST
| Hersteller | |
| Herst.-Teilenr. | PT78NR109ST |
| LCSC-Nr. | C19291282 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | AC DC Configurable Power Supply Modules RoHS |
| Datenblatt | TI PT78NR109ST |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Hersteller | TI | |
| Verp. | - | |
| Height | - | |
| Switching Frequency | 650kHz | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Output Current(Max) | 550mA | |
| Capacitive Load(Max) | - | |
| Conversion Efficiency | 75% | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | 7V~21V | |
| Number of Outputs | 1 | |
| Output Voltage | -9V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±3% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Hersteller | TI | |
| Verp. | - | |
| Height | - | |
| Switching Frequency | 650kHz | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Output Current(Max) | 550mA |
| Typ | Beschreibung | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Conversion Efficiency | 75% | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | 7V~21V | |
| Number of Outputs | 1 | |
| Output Voltage | -9V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±3% |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 34.4975 | $ 34.50 |
| 200+ | $ 13.7647 | $ 2752.94 |
| 400+ | $ 13.3044 | $ 5321.76 |
| 1,000+ | $ 13.0775 | $ 13077.50 |
Standardgehäuse200/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Hersteller | TI | |
| Verp. | - | |
| Height | - | |
| Switching Frequency | 650kHz | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Output Current(Max) | 550mA | |
| Capacitive Load(Max) | - | |
| Conversion Efficiency | 75% | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | 7V~21V | |
| Number of Outputs | 1 | |
| Output Voltage | -9V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±3% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Hersteller | TI | |
| Verp. | - | |
| Height | - | |
| Switching Frequency | 650kHz | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Output Current(Max) | 550mA |
| Typ | Beschreibung | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Conversion Efficiency | 75% | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | 7V~21V | |
| Number of Outputs | 1 | |
| Output Voltage | -9V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±3% |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

