Amphenol 10073456-034LF
| Hersteller | |
| Herst.-Teilenr. | 10073456-034LF |
| LCSC-Nr. | C19289722 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Headers, Male Pins |
| Datenblatt | Amphenol 10073456-034LF |
| Kundenspezifische Kabel | MOQ 1 Stück |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Hersteller | Amphenol | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Hersteller | Amphenol |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
Amphenol's FCI Basics Quickie is a complete solution for flat cable-to-board connections using 2.54mm pitch IDC technology. These highly durable, cost-saving connectors feature special characteristics in polarization, plating, and construction. The plug offers a low-profile design, available in shrouded versions with or without ejector latches. The receptacle is equipped with a strain relief cover for precise alignment. The pre-loaded adjustable bridge cover reduces assembly time, protects contacts, and provides precise cover-to-housing alignment to ensure reliable termination.
Merkmale
- Four-wall shrouded plug
- Low-profile plug with side windows
- Selectively plated plug pins, compliant with DIN 41651, HE10, and BT D2632 standards
- Dual polarization prevents mismating
- Dual plating reduces cost while ensuring 100+ mating cycles performance
- Four-wall shrouded IDC plug for pin protection and misalignment prevention
- Available in pin-in-paste and direct IDC-to-board one-piece solutions
- Protects pins and prevents misalignment when disconnected
- Positive locking via snap-lock strain relief
- Cost-effective with superior performance
- Housing: glass-filled thermoplastic polyester, blue or black
- Flammability rating: UL94V-0
- Contacts: phosphor bronze
- Plating: gold/GXT coating ≥0.76μm, nickel underplating 1.27μm (50μin)
- Contact retention force: 20N min.
- Rated current: 3A continuous
- Insulation resistance: 1×10⁵MΩ min.
- Dielectric withstanding voltage: 500V RMS min.
- Operating temperature range: -65°C ~ +105°C or -65°C ~ +125°C
- RoHS compliant per EU Directive 2002/95/IEC
Anwendungen
- Electronic control systems
- Servers
- Communication equipment
- Industrial automation
- Instrumentation
- Vending machines
- Medical applications
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 10.7682 | $ 10.77 |
| 200+ | $ 4.2973 | $ 859.46 |
| 500+ | $ 4.1543 | $ 2077.15 |
| 1,000+ | $ 4.0828 | $ 4082.80 |
Standardgehäuse100/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Hersteller | Amphenol | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Hersteller | Amphenol |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
Amphenol's FCI Basics Quickie is a complete solution for flat cable-to-board connections using 2.54mm pitch IDC technology. These highly durable, cost-saving connectors feature special characteristics in polarization, plating, and construction. The plug offers a low-profile design, available in shrouded versions with or without ejector latches. The receptacle is equipped with a strain relief cover for precise alignment. The pre-loaded adjustable bridge cover reduces assembly time, protects contacts, and provides precise cover-to-housing alignment to ensure reliable termination.
Merkmale
- Four-wall shrouded plug
- Low-profile plug with side windows
- Selectively plated plug pins, compliant with DIN 41651, HE10, and BT D2632 standards
- Dual polarization prevents mismating
- Dual plating reduces cost while ensuring 100+ mating cycles performance
- Four-wall shrouded IDC plug for pin protection and misalignment prevention
- Available in pin-in-paste and direct IDC-to-board one-piece solutions
- Protects pins and prevents misalignment when disconnected
- Positive locking via snap-lock strain relief
- Cost-effective with superior performance
- Housing: glass-filled thermoplastic polyester, blue or black
- Flammability rating: UL94V-0
- Contacts: phosphor bronze
- Plating: gold/GXT coating ≥0.76μm, nickel underplating 1.27μm (50μin)
- Contact retention force: 20N min.
- Rated current: 3A continuous
- Insulation resistance: 1×10⁵MΩ min.
- Dielectric withstanding voltage: 500V RMS min.
- Operating temperature range: -65°C ~ +105°C or -65°C ~ +125°C
- RoHS compliant per EU Directive 2002/95/IEC
Anwendungen
- Electronic control systems
- Servers
- Communication equipment
- Industrial automation
- Instrumentation
- Vending machines
- Medical applications
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Typ | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom-Kabel: MOQ 1 Stück
LCSC bietet ein umfassendes Sortiment an kosteneffizienten maßgeschneiderten Kabellösungen für vielfältige Anforderungen in der Elektronik und Elektrotechnik. Unsere Produkte entsprechen den RoHS- und UL-Standards und garantieren höchste Qualität und Zuverlässigkeit. Dank unseres umfangreichen Lagerbestands an Steckverbindern bieten wir flexiblen Service ohne Mindestbestellmenge, schnelle Angebote und kurze Lieferzeiten – für einen reibungslosen und effizienten Beschaffungsprozess. Mehr erfahren.

