BOURNS 79FR39M
| Manufacturer | |
| Mfr. Part # | 79FR39M |
| LCSC Part # | C19289497 |
| Package | Through Hole,D2.5xL4.1mm |
| Customer # | |
| Key Attributes | FIXED IND 390nH 350mA 510mΩ Through Hole,D2.5xL4.1mm |
| Description | 350mA 390nH ±20% 510mΩ Through Hole,D2.5xL4.1mm Fixed Inductors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Package | Through Hole,D2.5xL4.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2545 | $ 0.25 |
200+ | $ 0.1016 | $ 20.32 |
500+ | $ 0.0982 | $ 49.10 |
1,000+ | $ 0.0965 | $ 96.50 |
Standard Packaging 5000/Full
Bag | ||