TAI-TECH WCM3225F2SF-601T10
| Manufacturer | TAI-TECHAsian Brands |
| MPN | WCM3225F2SF-601T10 |
| LCSC Part # | C192894 |
| Packaging | SMD-4P,3.2x2.5mm |
| Customer # | |
| Key Attributes | CMC 1A 2LN 600Ω SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD-4P,3.2x2.5mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 200mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 1A | |
| Impedance @ Frequency | 600Ω@100MHz | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD-4P,3.2x2.5mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 200mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 1A | |
| Impedance @ Frequency | 600Ω@100MHz | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High common-mode impedance at high frequencies for superior noise suppression performance
- WCM3225F2SF series achieves compact and low-profile design, dimensions: 3.2×2.5×2.2mm
- 100% lead-free, halogen-free, and RoHS compliant
- Operating temperature range: -40~+125℃ (including self-temperature rise)
In-Stock: 88,345
88,345 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1212 | $ 0.61 |
| 50+ | $ 0.0993 | $ 4.97 |
| 150+ | $ 0.0881 | $ 13.22 |
| 500+ | $ 0.0788 | $ 39.40 |
| 2,000+ | $ 0.0752 | $ 150.40 |
| 4,000+ | $ 0.073 | $ 292.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD-4P,3.2x2.5mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 200mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 1A | |
| Impedance @ Frequency | 600Ω@100MHz | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD-4P,3.2x2.5mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 200mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 1A | |
| Impedance @ Frequency | 600Ω@100MHz | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High common-mode impedance at high frequencies for superior noise suppression performance
- WCM3225F2SF series achieves compact and low-profile design, dimensions: 3.2×2.5×2.2mm
- 100% lead-free, halogen-free, and RoHS compliant
- Operating temperature range: -40~+125℃ (including self-temperature rise)
C192894 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



