BOURNS MF-RX160-2
| Manufacturer | |
| MPN | MF-RX160-2 |
| LCSC Part # | C19288549 |
| Packaging | - |
| Customer # | |
| Key Attributes | PTC Resettable Fuses RoHS |
| Datasheet | BOURNS MF-RX160-2 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Operating Temperature | - | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | - | |
| Power Dissipation | - | |
| Trip Current | - | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | - | |
| Resistance - Post Trip (R1) (Max) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Operating Temperature | - | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | - | |
| Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Trip Current | - | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | - | |
| Resistance - Post Trip (R1) (Max) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Cured, flame-retardant epoxy polymer insulation material, compliant with UL 94V-0
- Agency certification: cFUus
- RoHS compliant* and halogen-free**
- Most models available in bulk, tape and reel, and ammunition box packaging
Applications
AI Translation
- Almost anywhere a low-voltage power supply (up to 60 V) is present and loads require protection, including:
- Security and fire alarm systems
- Speakers
- Power transformers
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3783 | $ 0.38 |
| 200+ | $ 0.151 | $ 30.20 |
| 500+ | $ 0.1459 | $ 72.95 |
| 1,500+ | $ 0.1434 | $ 215.10 |
Standard Packaging1500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Operating Temperature | - | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | - | |
| Power Dissipation | - | |
| Trip Current | - | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | - | |
| Resistance - Post Trip (R1) (Max) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Operating Temperature | - | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | - | |
| Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Trip Current | - | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | - | |
| Resistance - Post Trip (R1) (Max) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Cured, flame-retardant epoxy polymer insulation material, compliant with UL 94V-0
- Agency certification: cFUus
- RoHS compliant* and halogen-free**
- Most models available in bulk, tape and reel, and ammunition box packaging
Applications
AI Translation
- Almost anywhere a low-voltage power supply (up to 60 V) is present and loads require protection, including:
- Security and fire alarm systems
- Speakers
- Power transformers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

