LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC SMAJ5919B-TP product image
Images for reference only

MCC SMAJ5919B-TPRoHS

Manufacturer
MPN
SMAJ5919B-TP
LCSC Part #
C19286061
Packaging
DO-214AC(SMA)
Customer #
Key Attributes
DIODE ZENER 5.6V 1.5W DO-214AC(SMA)
Datasheetpdf iconMCC SMAJ5919B-TP
In-Stock: 5,405
5,405 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1649$ 0.82
50+$ 0.1303$ 6.52
150+$ 0.1154$ 17.31
500+$ 0.0969$ 48.45
2,500+$ 0.0886$ 221.50
7,500+$ 0.0837$ 627.75
Standard Packaging7500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMCC
PackagingDO-214AC(SMA)
Pd - Power Dissipation1.5W
Tolerance±5%
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)2.5uA@3V
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)-
Zener Voltage(Nom)5.6V
Impedance(Zzk)250Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging7500
Sales UnitPiece

Features

AI Translation
  • Lead-free finish/RoHS compliant (Note 1) ("P" suffix denotes compliance, see Ordering Information)
  • Low Zener impedance
  • Low regulation coefficient
  • Zener voltage (Vz) tolerance: ±5%
  • Surface mount applications
  • Case material: molded plastic, UL flammability rating 94V-0, moisture sensitivity level (MSL) 1