LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
micron TE28F256P33BFA product image
Images for reference only

micron TE28F256P33BFA

Manufacturer
MPN
TE28F256P33BFA
LCSC Part #
C19282356
Packaging
TSOP-56
Customer #
Key Attributes
256Mbit 2.3V~3.6V 40MHz Parallel TSOP-56 Memory
Datasheetmicron TE28F256P33BFA
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.2713$ 19.27
200+$ 7.6891$ 1537.82
576+$ 7.4327$ 4281.24
1,152+$ 7.3053$ 8415.71
Standard Packaging576/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
Manufacturermicron
PackagingTSOP-56
Operating Temperature-40℃~+85℃
Features-
Memory Size256Mbit
Voltage - Supply2.3V~3.6V
Program / Erase Cycles100,000 cycles
Clock Frequency40MHz
Data Retention - TDR (Year)-
Block Erase Time(tBE)-
Write Cycle Time(tWC)-
Page Programming Time (Tpp)-
InterfaceParallel
Standby Supply Current65uA

Features

AI Translation
  • High Performance:
    • Easy BGA initial access time: 95ns
    • TSOP initial access time: 105ns
    • 16-word asynchronous page read mode: 25ns
    • Easy BGA synchronous burst read mode at 52MHz with zero wait states: 17ns clock-to-data output
    • Burst mode options: 4, 8, 16-word and continuous
  • Buffered enhanced factory programming at 2.0MB/s (typical) using 512-word buffer
  • 3.0V buffered programming at 1.14MB/s (typical) using 512-word buffer
  • Architecture:
    • Multi-level cell technology: highest density at lowest cost
    • Asymmetric block architecture
    • Four 32KB parameter blocks: top or bottom configuration
    • 128KB main blocks
    • Blank check for erase block verification
  • Voltage and Power:
    • VCC (core) voltage: 2.3V - 3.6V
    • VCCO (I/O) voltage: 2.3V - 3.6V
    • 256Mbit standby current: 65μA (typical)
    • Continuous synchronous read current at 52MHz: 21mA (typical) / 24mA (maximum)
  • Security:
    • One-time programmable registers:
      • 64 unique factory device identifier bits
      • 2112 user-programmable OTP bits
      • Absolute write protection: VPP = VSS
      • Power transition erase/program lock
      • Single zero-latency block lock
      • Per-block lock function
      • Password access function
  • Software:
    • 25μs (typical) program suspend
    • 25μs (typical) erase suspend
    • Optimized for Numonyx™ Flash Data Integrator
    • Compatible with Common Flash Interface and Extended Function Interface command sets
    • Universal Flash Interface support
  • Density and Package:
    • 56-pin TSOP package (256Mbit only)
    • 64-ball Easy BGA package (256, 512Mbit)
    • 16-bit wide data bus
  • Quality and Reliability:
    • JESD47E compliant
    • Operating temperature: -40°C ~ +85°C
    • Minimum 100,000 erase cycles per block
    • 65nm ETOX™ X process technology

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
JS28F256P33TFAmicronSimilarTSOP-560$ 19.2713
JS28F256P33BFAmicronSimilarTSOP-560$ 19.2713
TE28F256P33B95AmicronSimilarTSOP-560$ 26.712
TE28F256P33TFAmicronSimilarTSOP-560$ 19.2713
W29GL256PL9T TRWinbondSimilarTSOP-560$ 8.549
View and Compare All Alternative Parts.