Knowles 2225Y1000150JFT
| Manufacturer | |
| MPN | 2225Y1000150JFT |
| LCSC Part # | C1928212 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 15pF C0G ±5% 100V 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225Y1000150JFT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 15pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5919 | $ 1.59 |
| 200+ | $ 0.6168 | $ 123.36 |
| 500+ | $ 0.5946 | $ 297.30 |
| 1,000+ | $ 0.5851 | $ 585.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 15pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J1000150JCR | Knowles | 2225 | 0 | $ 2.8879 | ||
| 2225Y1000150JCR | Knowles | 2225 | 0 | $ 2.9982 | ||
| 2225Y1000150JFR | Knowles | 2225 | 0 | $ 4.3789 | ||
| 2225J1000150JFT | Knowles | 2225 | 0 | $ 1.5189 | ||
| 2225J1000150JFR | Knowles | 2225 | 0 | $ 4.2477 | ||
| 2225Y2000150JFT | Knowles | 2225 | 0 | $ 1.5919 | ||
| 2225J2000150JFT | Knowles | 2225 | 0 | $ 1.5189 | ||
| 2225J2000150JCT | Knowles | 2225 | 0 | $ 0.5645 | ||
| 2225J2500150JCR | Knowles | 2225 | 0 | $ 3.0854 | ||
| 2225Y2500150JFR | Knowles | 2225 | 0 | $ 4.7323 | ||
| 2225J2500150JCT | Knowles | 2225 | 0 | $ 0.5645 | ||
| 2225J5000150JCR | Knowles | 2225 | 0 | $ 2.5437 | ||
| 2225Y5000150JCT | Knowles | 2225 | 0 | $ 0.6881 | ||
| 2225J5000150JCT | Knowles | 2225 | 0 | $ 0.5645 | ||
| 2225J5000150JFT | Knowles | 2225 | 0 | $ 1.5189 | ||
| 2225Y5000150JFT | Knowles | 2225 | 0 | $ 1.5919 | ||
| 2225Y5000150JFR | Knowles | 2225 | 0 | $ 3.8603 | ||
| 2225Y6300150JCT | Knowles | 2225 | 0 | $ 0.6881 | ||
| 2225Y1K00150JCR | Knowles | 2225 | 0 | $ 2.5574 | ||
| 2225J1K00150JFR | Knowles | 2225 | 0 | $ 3.5516 |

