LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TT Electronics PFC-W1206LF-03-2492-B product image
Images for reference only

TT Electronics PFC-W1206LF-03-2492-BRoHS

Manufacturer
MPN
PFC-W1206LF-03-2492-B
LCSC Part #
C19281431
Packaging
1206
Customer #
Key Attributes
RES 24900Ω ±0.1% 0.333W 1206
Datasheetpdf iconTT Electronics PFC-W1206LF-03-2492-B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9483$ 0.95
200+$ 0.3793$ 75.86
500+$ 0.3657$ 182.85
1,000+$ 0.3596$ 359.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTT Electronics
Packaging1206
Power(Watts)333mW
Resistance24.9kΩ
Operating Temperature-65℃~+150℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece