Knowles 1825Y2500824KXT
| Manufacturer | |
| MPN | 1825Y2500824KXT |
| LCSC Part # | C1927711 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 820nF X7R ±10% 250V 1825 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1825Y2500824KXT |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 820nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 820nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2879 | $ 2.29 |
| 200+ | $ 0.8863 | $ 177.26 |
| 500+ | $ 0.8546 | $ 427.30 |
| 1,000+ | $ 0.8388 | $ 838.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 820nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 820nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1825C824KARAC7800 | KEMET | 1825 | 0 | $ 0.773 | ||
| 1825J2500824KXT | Knowles | 1825 | 0 | $ 2.2895 | ||
| 1825Y2500824KXR | Knowles | 1825 | 0 | $ 4.0902 | ||
| 1825J2500824KXR | Knowles | 1825 | 0 | $ 3.9668 | ||
| C1825C824JARACTU | KEMET | 1825 | 0 | $ 0.9308 | ||
| C1825C824JARAC7800 | KEMET | 1825 | 0 | $ 1.0956 | ||
| 1825J2500824JXT | Knowles | 1825 | 0 | $ 2.6747 | ||
| 1825Y2500824JXT | Knowles | 1825 | 0 | $ 2.6731 | ||
| 1825J2500824JXR | Knowles | 1825 | 0 | $ 5.0529 | ||
| 1825J2500824MXT | Knowles | 1825 | 0 | $ 2.2134 | ||
| 1825Y2500824MXT | Knowles | 1825 | 0 | $ 2.2118 |

