LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN XY-HY2.0-3A41 product image
  • XY-HY2.0-3A41 thumbnail 1
  • XY-HY2.0-3A41 thumbnail 2
  • XY-HY2.0-3A41 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN XY-HY2.0-3A41RoHS

Manufacturer
XYECONNAsian Brands
MPN
XY-HY2.0-3A41
LCSC Part #
C19274309
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 3POS 2mm SINGLE ROW
Datasheetpdf iconXYECONN XY-HY2.0-3A41
Custom CablesMOQ 1pc
In-Stock: 1,100
1,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.009$ 0.0063$ 0.32
500+$ 0.0071$ 0.0050$ 2.50
2,000+$ 0.006$ 0.0042$ 8.40
4,000+$ 0.0053$ 0.0038$ 15.20
24,000+$ 0.0047$ 0.0033$ 79.20
50,000+$ 0.0044$ 0.0031$ 155.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXYECONN
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x3P
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row3
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.