LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN XY-MX1.25-7A41 product image
  • XY-MX1.25-7A41 thumbnail 1
  • XY-MX1.25-7A41 thumbnail 2
  • XY-MX1.25-7A41 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN XY-MX1.25-7A41RoHS

Manufacturer
XYECONNAsian Brands
MPN
XY-MX1.25-7A41
LCSC Part #
C19274275
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 7POS 1.25mm SINGLE ROW
Datasheetpdf iconXYECONN XY-MX1.25-7A41
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0181$ 0.0127$ 0.64
500+$ 0.0141$ 0.0099$ 4.95
2,000+$ 0.0119$ 0.0084$ 16.80
5,000+$ 0.0106$ 0.0075$ 37.50
25,000+$ 0.0094$ 0.0066$ 165.00
50,000+$ 0.0088$ 0.0062$ 310.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXYECONN
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x7P
Reference Series-
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row7
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.