Hong Cheng HC-PBZ-R2414B
| Manufacturer | Hong ChengAsian Brands |
| MPN | HC-PBZ-R2414B |
| LCSC Part # | C19274003 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN RCPT F Type 75Ω TH R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | Hong Cheng | |
| Packaging | Through Hole | |
| Frequency range | 1GHz | |
| Interface | Inner Bore | |
| Connector Type | Board Side | |
| Operating Temperature | -20℃~+70℃ | |
| impedance | 75Ω | |
| Interface Diameter | 9.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 78 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 57
57 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.51$ 0.4845 | $ 0.48 |
| 10+ | $ 0.4014$ 0.3814 | $ 3.81 |
| 30+ | $ 0.3546$ 0.3369 | $ 10.11 |
| 78+ | $ 0.2958$ 0.2811 | $ 21.93 |
| 468+ | $ 0.2701$ 0.2566 | $ 120.09 |
| 1,014+ | $ 0.2535$ 0.2409 | $ 244.27 |
Standard Packaging78/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



