Images are for reference only
EDA Models

Hong Cheng HC-FPC-0.5-10P-CXH20

Manufacturer
Hong Cheng
Asian Brands
Mfr. Part #
HC-FPC-0.5-10P-CXH20
LCSC Part #
C19273961
Package
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 10POS 0.5mm BOTTOM CNT SMD R/A
Description
FFC/FPC Connector 10 Position 0.5mm Pitch Bottom Contact Surface Mount, Right Angle -25℃~+85℃
Datasheet pdf icon Hong Cheng HC-FPC-0.5-10P-CXH20
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
Manufacturer Hong Cheng
Package SMD,P=0.5mm,Surface Mount,Right Angle
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon Hong Cheng HC-FPC-0.5-10P-CXH20
EDA Models

Additional Information

Type Details
Minimum 10
Multiple 10
Standard Packaging 2000
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 2,010
2,010 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
10+
$ 0.0728 $ 0.0219 $ 0.22
100+
$ 0.0575 $ 0.0173 $ 1.73
300+
$ 0.0499 $ 0.0150 $ 4.50
2,000+
$ 0.0442 $ 0.0133 $ 26.60
4,000+
$ 0.0396 $ 0.0119 $ 47.60
10,000+
$ 0.0373 $ 0.0112 $ 112.00
Standard Packaging 2000/Full Reel
Better price for more quantity?
$