Hong Cheng HC-5557-4.2-2x9AW
| Manufacturer |
Hong Cheng
Asian Brands |
| Mfr. Part # | HC-5557-4.2-2x9AW |
| LCSC Part # | C19273909 |
| Package | Through Hole,Right Angle,P=4.2mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 18POS 4.2mm |
| Description | Connector Header 18 position 4.2mm Pitch 7A Right Angle -25℃~+85℃ |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hong Cheng | |
| Package | Through Hole,Right Angle,P=4.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
437 
437
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4419 $ 0.1326 | $ 0.13 |
10+ | $ 0.3471 $ 0.1042 | $ 1.04 |
30+ | $ 0.3074 $ 0.0923 | $ 2.77 |
200+ | $ 0.2554 $ 0.0767 | $ 15.34 |
400+ | $ 0.234 $ 0.0702 | $ 28.08 |
1,000+ | $ 0.2202 $ 0.0661 | $ 66.10 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$