LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hong Cheng HC-PHD2.0-2x6A product image
  • HC-PHD2.0-2x6A thumbnail 1
  • HC-PHD2.0-2x6A thumbnail 2
  • HC-PHD2.0-2x6A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hong Cheng HC-PHD2.0-2x6ARoHS

Manufacturer
Hong ChengAsian Brands
MPN
HC-PHD2.0-2x6A
LCSC Part #
C19273848
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN HEADER TH 12POS 2mm
Datasheetpdf iconHong Cheng HC-PHD2.0-2x6A
Custom CablesMOQ 1pc
In-Stock: 1,330
1,330 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0522$ 0.52
100+$ 0.0413$ 4.13
300+$ 0.0358$ 10.74
1,000+$ 0.0317$ 31.70
5,000+$ 0.0285$ 142.50
10,000+$ 0.0268$ 268.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHong Cheng
PackagingThrough Hole,P=2mm
Reference SeriesPHD
Contact MaterialCopper
ColorBeige
Flame Retardant Rating-
Number of Rows2
Supplementary Features-
Mounting TypeThrough Hole
Number of PINs12P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Pitch2mm
Number of PINs Per Row6
Contact PlatingTin
Current Rating3A
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)14mm
Row Spacing2mm
Pin Structure2x6P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.