Hong Cheng HC-HY2.0-7A-TW
| Manufacturer | Hong ChengAsian Brands |
| MPN | HC-HY2.0-7A-TW |
| LCSC Part # | C19273687 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 7POS 2mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hong Cheng | |
| Packaging | Through Hole,P=2mm | |
| Reference Series | HY | |
| Voltage Rating (Max) | 200V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Flame Retardant Rating | - | |
| Current Rating | 1A | |
| Supplementary Features | - | |
| Mounting Type | Through Hole | |
| Number of PINs | 7P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 16mm | |
| Row Spacing | - | |
| Pin Structure | 1x7P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hong Cheng | |
| Packaging | Through Hole,P=2mm | |
| Reference Series | HY | |
| Voltage Rating (Max) | 200V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Flame Retardant Rating | - | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Supplementary Features | - | |
| Mounting Type | Through Hole | |
| Number of PINs | 7P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 16mm | |
| Row Spacing | - | |
| Pin Structure | 1x7P |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Applicable substrate thickness: No specific information
- Temperature range: No specific information
- Rated voltage: No specific information
- Rated current: No specific information
- Insulation resistance: ≥No specific value
- Withstand voltage: 800V AC/minute
In-Stock: 80
80 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0288$ 0.0087 | $ 0.17 |
| 200+ | $ 0.0225$ 0.0068 | $ 1.36 |
| 600+ | $ 0.0189$ 0.0057 | $ 3.42 |
| 2,000+ | $ 0.0168$ 0.0051 | $ 10.20 |
| 10,000+ | $ 0.015$ 0.0045 | $ 45.00 |
| 20,000+ | $ 0.014$ 0.0042 | $ 84.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hong Cheng | |
| Packaging | Through Hole,P=2mm | |
| Reference Series | HY | |
| Voltage Rating (Max) | 200V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Flame Retardant Rating | - | |
| Current Rating | 1A | |
| Supplementary Features | - | |
| Mounting Type | Through Hole | |
| Number of PINs | 7P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 16mm | |
| Row Spacing | - | |
| Pin Structure | 1x7P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hong Cheng | |
| Packaging | Through Hole,P=2mm | |
| Reference Series | HY | |
| Voltage Rating (Max) | 200V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Flame Retardant Rating | - | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Supplementary Features | - | |
| Mounting Type | Through Hole | |
| Number of PINs | 7P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 16mm | |
| Row Spacing | - | |
| Pin Structure | 1x7P |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Applicable substrate thickness: No specific information
- Temperature range: No specific information
- Rated voltage: No specific information
- Rated current: No specific information
- Insulation resistance: ≥No specific value
- Withstand voltage: 800V AC/minute
C19273687 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HC-HY2.0-7A-M | Hong Cheng | Through Hole,P=2mm | 1,300 | $0.0105 $0.0347 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



