CONNFLY Elec DS1026-01-1x24S8BV
| Manufacturer | CONNFLY ElecAsian Brands |
| MPN | DS1026-01-1x24S8BV |
| LCSC Part # | C19273157 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | CONN SOCKET 24POS 2mm SINGLE ROW TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | CONNFLY Elec | |
| Packaging | Through Hole,P=2mm | |
| Voltage Rating | 500V | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Through Hole | |
| Number of Positions | 24P | |
| Current Rating | 1.5A | |
| Insulation Height | 4.3mm | |
| Holes Structure | 1x24P | |
| Holes Direction | Top | |
| Pitch | 2mm | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 11 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4354 | $ 0.44 |
| 10+ | $ 0.3419 | $ 3.42 |
| 33+ | $ 0.3016 | $ 9.95 |
| 99+ | $ 0.2516 | $ 24.91 |
| 495+ | $ 0.229 | $ 113.36 |
| 1,001+ | $ 0.2161 | $ 216.32 |
Standard Packaging11/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | CONNFLY Elec | |
| Packaging | Through Hole,P=2mm | |
| Voltage Rating | 500V | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Through Hole | |
| Number of Positions | 24P | |
| Current Rating | 1.5A | |
| Insulation Height | 4.3mm | |
| Holes Structure | 1x24P | |
| Holes Direction | Top | |
| Pitch | 2mm | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 11 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



