YFW MUR1640DT
| Manufacturer | YFWAsian Brands |
| MPN | MUR1640DT |
| LCSC Part # | C19273139 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | Diode 400V 16A TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | TO-220AB | |
| Reverse Recovery Time (trr) | 35ns | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@8A | |
| Reverse Leakage Current (Ir) | 5uA@400V | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Current - Rectified | 16A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated chip junction
- Ultra-fast recovery time for switch-mode applications
- High forward surge capability
- Low reverse current
- Lead-free product compliant with EU RoHS 2011/65/EU directive
In-Stock: 35
35 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2815 | $ 1.41 |
| 50+ | $ 0.2239 | $ 11.20 |
| 150+ | $ 0.1977 | $ 29.66 |
| 500+ | $ 0.1649 | $ 82.45 |
| 2,000+ | $ 0.1504 | $ 300.80 |
| 5,000+ | $ 0.1416 | $ 708.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | TO-220AB | |
| Reverse Recovery Time (trr) | 35ns | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@8A | |
| Reverse Leakage Current (Ir) | 5uA@400V | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Current - Rectified | 16A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated chip junction
- Ultra-fast recovery time for switch-mode applications
- High forward surge capability
- Low reverse current
- Lead-free product compliant with EU RoHS 2011/65/EU directive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



