YFW 1SMB5918B
| Manufacturer | YFWAsian Brands |
| MPN | 1SMB5918B |
| LCSC Part # | C19273116 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | DIODE ZENER 5.1V 550mW SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YFW | |
| Packaging | SMB | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 550mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 2uA | |
| Impedance(Zzt) | 4Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 4.84V~5.36V | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | 350Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Total power dissipation: 3W maximum.
- Wide Zener reverse voltage range, 3.3V to 200V.
- Plastic package for surface mount design.
- Compliant with EU RoHS 2011/65/EU directive, lead-free.
In-Stock: 1,325
1,325 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0991 | $ 0.50 |
| 50+ | $ 0.0783 | $ 3.92 |
| 150+ | $ 0.068 | $ 10.20 |
| 500+ | $ 0.0602 | $ 30.10 |
| 3,000+ | $ 0.0539 | $ 161.70 |
| 6,000+ | $ 0.0508 | $ 304.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YFW | |
| Packaging | SMB | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 550mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 2uA | |
| Impedance(Zzt) | 4Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 4.84V~5.36V | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | 350Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Total power dissipation: 3W maximum.
- Wide Zener reverse voltage range, 3.3V to 200V.
- Plastic package for surface mount design.
- Compliant with EU RoHS 2011/65/EU directive, lead-free.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



