LZTEC PV10-27B12R2
| Manufacturer | LZTECAsian Brands |
| MPN | PV10-27B12R2 |
| LCSC Part # | C19273072 |
| Packaging | Through Hole,70x20mm |
| Customer # | |
| Key Attributes | Through Hole,70x20mm DC DC Converters (Off-Board) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | LZTEC | |
| Packaging | Through Hole,70x20mm | |
| output power | 10W | |
| Frequency | 60kHz | |
| Voltage - Supply | 100V~1kV | |
| output voltage | 12V | |
| Number of Outputs | 1 | |
| Height | 23.5mm | |
| Output current (maximum value) | 833mA | |
| working temperature | -40℃~+70℃ | |
| Conversion Efficiency | 77% | |
| Ripple Noise | 100mVp-p | |
| Length | 70mm | |
| Width | 48mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.3792$ 9.1034 | $ 9.10 |
Standard Packaging120/Full | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | LZTEC | |
| Packaging | Through Hole,70x20mm | |
| output power | 10W | |
| Frequency | 60kHz | |
| Voltage - Supply | 100V~1kV | |
| output voltage | 12V | |
| Number of Outputs | 1 | |
| Height | 23.5mm | |
| Output current (maximum value) | 833mA | |
| working temperature | -40℃~+70℃ | |
| Conversion Efficiency | 77% | |
| Ripple Noise | 100mVp-p | |
| Length | 70mm | |
| Width | 48mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


