LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A2541H-2X4P product image
Images for reference only

CJT(Changjiang Connectors) A2541H-2X4PRoHS

Manufacturer
MPN
A2541H-2X4P
LCSC Part #
C19273019
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 8POS 2.54mm DUAL ROW
Datasheetpdf iconCJT(Changjiang Connectors) A2541H-2X4P
Custom CablesMOQ 1pc
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0373$ 0.75
200+$ 0.029$ 5.80
1,000+$ 0.0245$ 24.50
2,000+$ 0.0217$ 43.40
10,000+$ 0.0194$ 194.00
20,000+$ 0.0181$ 362.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=2.54mm
Pitch2.54mm
Flame Retardant RatingUL94V-0
Pins Structure2x4P
Number of Rows2
Color-
Plastic MaterialPA66
Number of PINs Per Row4
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.