LGE BYG20D
| Manufacturer |
LGE
Asian Brands |
| Mfr. Part # | BYG20D |
| LCSC Part # | C19272971 |
| Package | SMA |
| Customer # | |
| Key Attributes | Ultra Fast SMD Rectifiers |
| Description | 30A 75ns 200V Independent 1.4V@1.5A 1.5A SMA Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | LGE | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,820 
4,820
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0761 | $ 0.38 |
50+ | $ 0.0602 | $ 3.01 |
150+ | $ 0.0522 | $ 7.83 |
500+ | $ 0.0462 | $ 23.10 |
2,500+ | $ 0.0414 | $ 103.50 |
5,000+ | $ 0.0391 | $ 195.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$