LGE KBJ1008
| Manufacturer | LGEAsian Brands |
| MPN | KBJ1008 |
| LCSC Part # | C19272958 |
| Packaging | KBJ4 |
| Customer # | |
| Key Attributes | BRIDGE RECT 800V 10A KBJ4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | LGE | |
| Packaging | KBJ4 | |
| Non-Repetitive Peak Forward Surge Current | 170A | |
| Operating Junction Temperature Range | -56℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1V@3.6A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 800V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surge overload rating: 125A peak
- Ideal for PCB applications
- Molded plastic construction for reliability and low cost
- Plastic material rated UL 94V-0 flame retardant
- Mounting position: Any
In-Stock: 114
114 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4074 | $ 0.41 |
| 10+ | $ 0.3199 | $ 3.20 |
| 30+ | $ 0.2837 | $ 8.51 |
| 250+ | $ 0.2369 | $ 59.23 |
| 500+ | $ 0.2158 | $ 107.90 |
| 1,000+ | $ 0.2022 | $ 202.20 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | LGE | |
| Packaging | KBJ4 | |
| Non-Repetitive Peak Forward Surge Current | 170A | |
| Operating Junction Temperature Range | -56℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1V@3.6A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 800V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surge overload rating: 125A peak
- Ideal for PCB applications
- Molded plastic construction for reliability and low cost
- Plastic material rated UL 94V-0 flame retardant
- Mounting position: Any
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



