LGE MBRB20100CT
| Manufacturer | LGEAsian Brands |
| MPN | MBRB20100CT |
| LCSC Part # | C19272950 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 100V TO-263 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LGE | |
| Packaging | TO-263 | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | 2 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 900mV | |
| Reverse Leakage Current (Ir) | 100uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage drop
- High current capability
- High reliability
- Low power consumption, high efficiency
- Case: molded plastic
- Epoxy: UL 94V-0 rated flame retardant
- Leads: axial leads, solderability guaranteed per MIL-STD-202 Method 208
- Polarity: color band indicates cathode end
- Mounting position: any
- Weight: 1.98g
In-Stock: 11,101
11,101 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4333 | $ 0.43 |
| 10+ | $ 0.3408 | $ 3.41 |
| 30+ | $ 0.3019 | $ 9.06 |
| 100+ | $ 0.2532 | $ 25.32 |
| 500+ | $ 0.2321 | $ 116.05 |
| 800+ | $ 0.2191 | $ 175.28 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LGE | |
| Packaging | TO-263 | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | 2 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 900mV | |
| Reverse Leakage Current (Ir) | 100uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage drop
- High current capability
- High reliability
- Low power consumption, high efficiency
- Case: molded plastic
- Epoxy: UL 94V-0 rated flame retardant
- Leads: axial leads, solderability guaranteed per MIL-STD-202 Method 208
- Polarity: color band indicates cathode end
- Mounting position: any
- Weight: 1.98g
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



