MSKSEMI MURS340T3G-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MURS340T3G-MS |
| LCSC Part # | C19272836 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | Diode 400V 3A SMC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SMC | |
| Reverse Recovery Time (trr) | 35ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.25V@3A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated chip construction
- Ideal for automatic assembly
- Low forward voltage drop, high efficiency
- Low power dissipation
- Ultra-fast recovery time
- Plastic case material meets UL flammability rating 94V-O
- Package: SMA/DO-214AA, molded plastic
- Terminals: Tin plated, solderable, meets MIL-STD-750 Method 2026
- Polarity: Cathode band or cathode notch
- Weight: Approximately 0.21 grams
In-Stock: 2,610
2,610 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1112 | $ 0.56 |
| 50+ | $ 0.0879 | $ 4.40 |
| 150+ | $ 0.0763 | $ 11.45 |
| 500+ | $ 0.0675 | $ 33.75 |
| 3,000+ | $ 0.0606 | $ 181.80 |
| 6,000+ | $ 0.057 | $ 342.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SMC | |
| Reverse Recovery Time (trr) | 35ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.25V@3A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated chip construction
- Ideal for automatic assembly
- Low forward voltage drop, high efficiency
- Low power dissipation
- Ultra-fast recovery time
- Plastic case material meets UL flammability rating 94V-O
- Package: SMA/DO-214AA, molded plastic
- Terminals: Tin plated, solderable, meets MIL-STD-750 Method 2026
- Polarity: Cathode band or cathode notch
- Weight: Approximately 0.21 grams
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



