LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI MURS320T3G-MS product image
  • MURS320T3G-MS thumbnail 1
  • MURS320T3G-MS thumbnail 2
  • MURS320T3G-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI MURS320T3G-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
MURS320T3G-MS
LCSC Part #
C19272834
Packaging
SMC
Customer #
Key Attributes
Diode 200V 3A SMC
Datasheetpdf iconMSKSEMI MURS320T3G-MS
In-Stock: 3,950
3,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.112$ 0.56
50+$ 0.0885$ 4.43
150+$ 0.0768$ 11.52
500+$ 0.068$ 34.00
2,500+$ 0.061$ 152.50
5,000+$ 0.0575$ 287.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMSKSEMI
PackagingSMC
Reverse Recovery Time (trr)35ns
Operating Junction Temperature Range-65℃~+150℃
Voltage - DC Reverse (Vr) (Max)200V
Diode Configuration1 Independent
Pd - Power Dissipation-
Voltage - Forward(Vf@If)950mV@3A
Reverse Leakage Current (Ir)5uA
Non-Repetitive Peak Forward Surge Current100A
Current - Rectified3A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Glass passivated chip construction
  • Ideal for automatic assembly
  • Low forward voltage drop, high efficiency
  • Low power dissipation
  • Ultra-fast recovery time
  • Plastic case material meets UL flammability rating 94V-O
  • Package: SMA/DO-214AA, molded plastic
  • Terminals: Tin plated, solderable, meets MIL-STD-750 Method 2026
  • Polarity: Cathode band or cathode notch
  • Weight: Approximately 0.21 grams