MSKSEMI MURA160T3G-MS
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | MURA160T3G-MS |
| LCSC Part # | C19272823 |
| Package | SMA |
| Customer # | |
| Key Attributes | Diode 600V 1A SMA |
| Description | 30A 35ns 600V Independent 1.7V@1A 1A SMA Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,840 
1,840
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0692 $ 0.0554 | $ 0.55 |
100+ | $ 0.0547 $ 0.0438 | $ 4.38 |
300+ | $ 0.0475 $ 0.0380 | $ 11.40 |
2,000+ | $ 0.042 $ 0.0336 | $ 67.20 |
4,000+ | $ 0.0377 $ 0.0302 | $ 120.80 |
10,000+ | $ 0.0355 $ 0.0284 | $ 284.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$