MSKSEMI L78L05ACD13TR-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | L78L05ACD13TR-MS |
| LCSC Part # | C19272796 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | IC REG LINEAR 5V 100mA SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+85℃ | |
| Supply Current (Iq) | 3mA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 30V | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Over Current Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
L78LXXACD13TR-MS is a high-voltage input regulator fabricated using bipolar technology, supporting a maximum input voltage of 30V and an output voltage range of 5V to 15V. It features internal thermal shutdown, overload protection, and short-circuit protection, and is widely used across various consumer electronics applications.
Features
AI Translation
- High input voltage: up to 30V
- Internal short-circuit current limiting
- Output current up to: 100mA
- Internal thermal overload protection
- No external components required
- Package: SOP-8
Applications
AI Translation
- Battery charger devices
- Various communication equipment
- Electronic control applications
- Audio/video equipment
- Security surveillance devices
- LED lighting
In-Stock: 1,790
1,790 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0886$ 0.0798 | $ 0.40 |
| 50+ | $ 0.07$ 0.0630 | $ 3.15 |
| 150+ | $ 0.0607$ 0.0547 | $ 8.21 |
| 500+ | $ 0.0538$ 0.0485 | $ 24.25 |
| 2,500+ | $ 0.0482$ 0.0434 | $ 108.50 |
| 5,000+ | $ 0.0455$ 0.0410 | $ 205.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+85℃ | |
| Supply Current (Iq) | 3mA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 30V | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Over Current Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
L78LXXACD13TR-MS is a high-voltage input regulator fabricated using bipolar technology, supporting a maximum input voltage of 30V and an output voltage range of 5V to 15V. It features internal thermal shutdown, overload protection, and short-circuit protection, and is widely used across various consumer electronics applications.
Features
AI Translation
- High input voltage: up to 30V
- Internal short-circuit current limiting
- Output current up to: 100mA
- Internal thermal overload protection
- No external components required
- Package: SOP-8
Applications
AI Translation
- Battery charger devices
- Various communication equipment
- Electronic control applications
- Audio/video equipment
- Security surveillance devices
- LED lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



