MSKSEMI L78L05CD13TR-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | L78L05CD13TR-MS |
| LCSC Part # | C19272795 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | IC REG LINEAR 5V 100mA SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+85℃ | |
| Supply Current (Iq) | 3mA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 30V | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Over Current Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
L78LXXCD13TR-MS is a high-voltage input regulator fabricated using a bipolar process, supporting a maximum input voltage of 30V and an output voltage range of 5V to 15V. It features internal thermal shutdown, overload, and short-circuit protection, and is widely used across consumer electronics applications.
Features
AI Translation
- High input voltage: up to 30V
- Internal short-circuit current limiting
- Output current: up to 100mA
- Internal thermal overload protection
- No external components required
- Package: SOP-8
Applications
AI Translation
- Battery charger devices
- Various communication equipment
- Electronic control applications
- Audio/video equipment
- Security surveillance devices
- LED lighting
In-Stock: 485
485 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1092$ 0.0983 | $ 0.49 |
| 50+ | $ 0.0863$ 0.0777 | $ 3.89 |
| 150+ | $ 0.0749$ 0.0675 | $ 10.13 |
| 500+ | $ 0.0663$ 0.0597 | $ 29.85 |
| 2,500+ | $ 0.0595$ 0.0536 | $ 134.00 |
| 5,000+ | $ 0.056$ 0.0504 | $ 252.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+85℃ | |
| Supply Current (Iq) | 3mA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 30V | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Over Current Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
L78LXXCD13TR-MS is a high-voltage input regulator fabricated using a bipolar process, supporting a maximum input voltage of 30V and an output voltage range of 5V to 15V. It features internal thermal shutdown, overload, and short-circuit protection, and is widely used across consumer electronics applications.
Features
AI Translation
- High input voltage: up to 30V
- Internal short-circuit current limiting
- Output current: up to 100mA
- Internal thermal overload protection
- No external components required
- Package: SOP-8
Applications
AI Translation
- Battery charger devices
- Various communication equipment
- Electronic control applications
- Audio/video equipment
- Security surveillance devices
- LED lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



