YXC Crystal Oscillators XG1EL89CSI-111YLC-22.1184M
| Manufacturer | YXC Crystal OscillatorsAsian Brands |
| MPN | XG1EL89CSI-111YLC-22.1184M |
| LCSC Part # | C19272760 |
| Packaging | SMD5032-2P |
| Customer # | |
| Key Attributes | CRYSTAL 22.1184MHz 20pF SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD5032-2P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD5032-2P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 22.1184MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions: 5.00 x 3.20 x 1.2 mm
- Standard frequency: 8 ~ 54 MHz
- 2-pin SMD glass package crystal unit
- Sealed glass contains lead compliant with RoHS Directive exemption requirements
Applications
AI Translation
- Industrial control
- Consumer electronics
In-Stock: 2,330
2,330 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2355 | $ 1.18 |
| 50+ | $ 0.1831 | $ 9.16 |
| 150+ | $ 0.1607 | $ 24.11 |
| 1,000+ | $ 0.1327 | $ 132.70 |
| 2,000+ | $ 0.1202 | $ 240.40 |
| 5,000+ | $ 0.1127 | $ 563.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD5032-2P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD5032-2P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 22.1184MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions: 5.00 x 3.20 x 1.2 mm
- Standard frequency: 8 ~ 54 MHz
- 2-pin SMD glass package crystal unit
- Sealed glass contains lead compliant with RoHS Directive exemption requirements
Applications
AI Translation
- Industrial control
- Consumer electronics
C19272760 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



