EVISUN F1212S-2WR3
| Manufacturer | EVISUNAsian Brands |
| MPN | F1212S-2WR3 |
| LCSC Part # | C19272738 |
| Packaging | SIP,19.7x7mm |
| Customer # | |
| Key Attributes | 2W Isolated Non-regulated DC-DC Module Power Supply with Fixed Voltage Input and Dual (Positive and Negative) or Single Output |
| Datasheet | EVISUN F1212S-2WR3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.7x7mm | |
| Output Voltage | 12V | |
| Ripple Noise | 180mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 167mA | |
| Height | 7mm | |
| Frequency - Switching | 200kHz~340kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 86% | |
| Output Power | 2W | |
| Length | 19.65mm | |
| Width | 10.16mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.7x7mm | |
| Output Voltage | 12V | |
| Ripple Noise | 180mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 560uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 167mA | |
| Height | 7mm | |
| Frequency - Switching | 200kHz~340kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 86% | |
| Output Power | 2W | |
| Length | 19.65mm | |
| Width | 10.16mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Sustained short-circuit protection
- No-load input current as low as 8mA
- Efficiency up to 86%
- Low ripple factor and low noise
- Isolation voltage 3000VDC/min
- International standard pinout
- Operating temperature range: -40°C~+105°C
Applications
AI Translation
- Applications requiring one (or two) sets of power supplies isolated from the input in distributed power systems
- Pure digital circuits
- General low-frequency analog circuits
- Relay driver circuits
- Data switching circuits
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.7x7mm | |
| Output Voltage | 12V | |
| Ripple Noise | 180mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 167mA | |
| Height | 7mm | |
| Frequency - Switching | 200kHz~340kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 86% | |
| Output Power | 2W | |
| Length | 19.65mm | |
| Width | 10.16mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.7x7mm | |
| Output Voltage | 12V | |
| Ripple Noise | 180mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 560uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 167mA | |
| Height | 7mm | |
| Frequency - Switching | 200kHz~340kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 86% | |
| Output Power | 2W | |
| Length | 19.65mm | |
| Width | 10.16mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Sustained short-circuit protection
- No-load input current as low as 8mA
- Efficiency up to 86%
- Low ripple factor and low noise
- Isolation voltage 3000VDC/min
- International standard pinout
- Operating temperature range: -40°C~+105°C
Applications
AI Translation
- Applications requiring one (or two) sets of power supplies isolated from the input in distributed power systems
- Pure digital circuits
- General low-frequency analog circuits
- Relay driver circuits
- Data switching circuits
C19272738 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



