EVISUN A1205S-1WR3
| Manufacturer | EVISUNAsian Brands |
| MPN | A1205S-1WR3 |
| LCSC Part # | C19272721 |
| Packaging | SIP,19.7x6mm |
| Customer # | |
| Key Attributes | 1W Isolated Non-regulated DC-DC Module Power Supply with Fixed Voltage Input and Dual/ Single Output (Positive and Negative) |
| Datasheet | EVISUN A1205S-1WR3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.7x6mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 30mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 4mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 1200uF | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | 6mm | |
| Frequency - Switching | 200kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 81% | |
| Length | 19.65mm | |
| Width | 10.16mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.7x6mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 30mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 4mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 1200uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | 6mm | |
| Frequency - Switching | 200kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 81% | |
| Length | 19.65mm | |
| Width | 10.16mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Sustained short-circuit protection
- No-load input current as low as 6mA
- Efficiency up to 85%
- Low ripple factor and low noise
- Isolation voltage 1500VDC/min, 3000VDC/1s
- International standard pinout
- Operating temperature range: -40°C~+105°C
Applications
AI Translation
- Applications requiring one (or two) sets of power supplies isolated from the input in distributed power systems
- Pure digital circuits
- General low-frequency analog circuits
- Relay driver circuits
- Data switching circuits
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.7x6mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 30mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 4mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 1200uF | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | 6mm | |
| Frequency - Switching | 200kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 81% | |
| Length | 19.65mm | |
| Width | 10.16mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.7x6mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 30mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 4mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 1200uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | 6mm | |
| Frequency - Switching | 200kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 81% | |
| Length | 19.65mm | |
| Width | 10.16mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Sustained short-circuit protection
- No-load input current as low as 6mA
- Efficiency up to 85%
- Low ripple factor and low noise
- Isolation voltage 1500VDC/min, 3000VDC/1s
- International standard pinout
- Operating temperature range: -40°C~+105°C
Applications
AI Translation
- Applications requiring one (or two) sets of power supplies isolated from the input in distributed power systems
- Pure digital circuits
- General low-frequency analog circuits
- Relay driver circuits
- Data switching circuits
C19272721 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



