EVISUN B1212M-2W
| Manufacturer | EVISUNAsian Brands |
| MPN | B1212M-2W |
| LCSC Part # | C19272661 |
| Packaging | SIP-4 |
| Customer # | |
| Key Attributes | DC-DC modular power supply with 2W fixed voltage input, isolated and unregulated single-channel output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP-4 | |
| Vin | 10.8V~13.2V | |
| Ripple Noise | 150mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 200uF | |
| Number of Outputs | - | |
| Iout | 167mA | |
| Height | 7.5mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | - | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 83% | |
| Output Power | 2W | |
| Length | 11.6mm | |
| Width | 10.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 17 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4-pin SIP international standard pinout
- Low quiescent current and high conversion efficiency
- Low ripple and low noise
- Built-in soft-start technology
- Isolation voltage: 1000VDC
- Operating temperature range: -40°C~+85°C
- Custom specifications available upon request
Applications
AI Translation
- Applications in distributed power systems requiring an isolated power supply from the input source
- Applications where input supply voltage variation is within ±10%
- Applications requiring input-to-output isolation (isolation voltage 1000VDC)
- Applications with low requirements for output voltage stability and output ripple noise
In-Stock: 17
17 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8929 | $ 1.89 |
| 10+ | $ 1.6015 | $ 16.02 |
| 34+ | $ 1.4197 | $ 48.27 |
| 102+ | $ 1.2329 | $ 125.76 |
| 493+ | $ 1.1493 | $ 566.60 |
| 1,003+ | $ 1.1122 | $ 1115.54 |
Standard Packaging17/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP-4 | |
| Vin | 10.8V~13.2V | |
| Ripple Noise | 150mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 200uF | |
| Number of Outputs | - | |
| Iout | 167mA | |
| Height | 7.5mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | - | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 83% | |
| Output Power | 2W | |
| Length | 11.6mm | |
| Width | 10.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 17 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4-pin SIP international standard pinout
- Low quiescent current and high conversion efficiency
- Low ripple and low noise
- Built-in soft-start technology
- Isolation voltage: 1000VDC
- Operating temperature range: -40°C~+85°C
- Custom specifications available upon request
Applications
AI Translation
- Applications in distributed power systems requiring an isolated power supply from the input source
- Applications where input supply voltage variation is within ±10%
- Applications requiring input-to-output isolation (isolation voltage 1000VDC)
- Applications with low requirements for output voltage stability and output ripple noise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



