SCHURTER 0031.1666
| Manufacturer | |
| MPN | 0031.1666 |
| LCSC Part # | C19272588 |
| Packaging | - |
| Customer # | |
| Key Attributes | Circuit Protection Accessories RoHS |
| Datasheet | SCHURTER 0031.1666 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Circuit Protection Accessories | |
| Manufacturer | SCHURTER | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Circuit Protection Accessories | |
| Manufacturer | SCHURTER |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
SCHURTER products are designed for industrial environments and carry certifications from independent testing bodies in accordance with national and international standards. For products with specific characteristics and requirements, such as those for the automotive industry (per IATF 16949), medical technology (per ISO 13485), or industry-specific needs, SCHURTER can provide these through specific individual agreements with customers.
Features
- 250 VAC
- 4W/10A (VDE)
- 600VAC/DC
- 20A (UL/CSA)
Applications
- Industrial environments
- Automotive industry
- Medical technology
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Circuit Protection Accessories | |
| Manufacturer | SCHURTER | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Circuit Protection Accessories | |
| Manufacturer | SCHURTER |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
SCHURTER products are designed for industrial environments and carry certifications from independent testing bodies in accordance with national and international standards. For products with specific characteristics and requirements, such as those for the automotive industry (per IATF 16949), medical technology (per ISO 13485), or industry-specific needs, SCHURTER can provide these through specific individual agreements with customers.
Features
- 250 VAC
- 4W/10A (VDE)
- 600VAC/DC
- 20A (UL/CSA)
Applications
- Industrial environments
- Automotive industry
- Medical technology
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



