Dragonstate HDK-32200BA-1W
| Manufacturer | DragonstateAsian Brands |
| MPN | HDK-32200BA-1W |
| LCSC Part # | C19272527 |
| Packaging | - |
| Customer # | |
| Key Attributes | Dynamic speaker |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Dragonstate | |
| Packaging | - | |
| Frequency Range | 20Hz~20kHz | |
| Diameter(φD) | 32mm | |
| Total Harmonic Distortion(THD) | 5% | |
| Impedance | 200Ω | |
| Technology | Electromagnetic | |
| Sound Pressure Level(SPL) | 123dB | |
| Rated Power | 3mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 27
27 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8027 | $ 0.80 |
| 10+ | $ 0.6473 | $ 6.47 |
| 40+ | $ 0.5688 | $ 22.75 |
| 80+ | $ 0.4919 | $ 39.35 |
| 480+ | $ 0.4451 | $ 213.65 |
| 1,000+ | $ 0.421 | $ 421.00 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| Type | Details |
|---|---|
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |



