TI OPA4132UA/2K5
| Manufacturer | |
| Mfr. Part # | OPA4132UA/2K5 |
| LCSC Part # | C192725 |
| Package | SOIC-14 |
| Customer # | |
| Description | 8MHz 50pA 20V/us SOIC-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
16
16
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.3556 | $ 8.36 |
10+ | $ 8.1593 | $ 81.59 |
30+ | $ 8.0279 | $ 240.84 |
100+ | $ 7.8965 | $ 789.65 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$