3PEAK TPW3115-S5TR
| Manufacturer | 3PEAKAsian Brands |
| MPN | TPW3115-S5TR |
| LCSC Part # | C19272270 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1.65V~5.5V 20Ω@2.7V SOT-23-5 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | 3PEAK | |
| Packaging | SOT-23-5 | |
| Features | Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Ron | 20Ω@2.7V | |
| Con | 40pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TPw3115 is a high-performance single-pole single-throw analog switch. The device features a maximum on-resistance of 4 Ω at V_CC = 4.5V and operates over a wide V_CC supply range of 1.65V to 5.5V. TPw3115 draws extremely low quiescent current, even when the control voltage is below the V_CC supply voltage. This characteristic makes it ideal for portable applications, allowing direct interface with processor general-purpose I/Os, and when V_CC is in the range of 4.75V to 5.25V, its select input is compatible with 1.8V CMOS logic levels. TPw3115 is available in SOT23-5 and SOT353 (SC70-5) packages, with an operating temperature range of -40°C to +125°C.
Features
- Latch-up immunity exceeds 600 mA per JESD 78 Class II
- Supply voltage range: 1.65V to 5.5V
- Low on-resistance: 4 Ω typical at V_S = 4.5V
- Bandwidth: 250 MHz
- Fast switching times: t_ON = 85 ns, t_OFF = 85 ns
- Break-before-make switching
- Operating temperature range: -40°C to 125°C
Applications
- Industrial control systems
- Battery-powered systems
- Audio signal routing
- Portable instruments and mobile devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1098 | $ 0.55 |
| 50+ | $ 0.0849 | $ 4.25 |
| 150+ | $ 0.0724 | $ 10.86 |
| 500+ | $ 0.0631 | $ 31.55 |
| 3,000+ | $ 0.0556 | $ 166.80 |
| 6,000+ | $ 0.0519 | $ 311.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | 3PEAK | |
| Packaging | SOT-23-5 | |
| Features | Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Ron | 20Ω@2.7V | |
| Con | 40pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TPw3115 is a high-performance single-pole single-throw analog switch. The device features a maximum on-resistance of 4 Ω at V_CC = 4.5V and operates over a wide V_CC supply range of 1.65V to 5.5V. TPw3115 draws extremely low quiescent current, even when the control voltage is below the V_CC supply voltage. This characteristic makes it ideal for portable applications, allowing direct interface with processor general-purpose I/Os, and when V_CC is in the range of 4.75V to 5.25V, its select input is compatible with 1.8V CMOS logic levels. TPw3115 is available in SOT23-5 and SOT353 (SC70-5) packages, with an operating temperature range of -40°C to +125°C.
Features
- Latch-up immunity exceeds 600 mA per JESD 78 Class II
- Supply voltage range: 1.65V to 5.5V
- Low on-resistance: 4 Ω typical at V_S = 4.5V
- Bandwidth: 250 MHz
- Fast switching times: t_ON = 85 ns, t_OFF = 85 ns
- Break-before-make switching
- Operating temperature range: -40°C to 125°C
Applications
- Industrial control systems
- Battery-powered systems
- Audio signal routing
- Portable instruments and mobile devices
C19272270 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



