TI TPS562242DRLR
| Manufacturer | |
| Mfr. Part # | TPS562242DRLR |
| LCSC Part # | C19272253 |
| Package | SOT-563-6 |
| Customer # | |
| Key Attributes | 3V to 17V Input, 2A Synchronous Buck Converter |
| Description | Buck Switching Regulator IC Adjustable 0.8V~10V 1 Output 2A SOT-563-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | SOT-563-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
22,605
22,605
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1988 | $ 0.99 |
50+ | $ 0.1578 | $ 7.89 |
150+ | $ 0.1402 | $ 21.03 |
500+ | $ 0.1183 | $ 59.15 |
2,500+ | $ 0.1085 | $ 271.25 |
4,000+ | $ 0.1027 | $ 410.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$