TI BQ25756RRVR
| Manufacturer | |
| Mfr. Part # | BQ25756RRVR |
| LCSC Part # | C19272232 |
| Package | VQFN-36(5x6) |
| Customer # | |
| Key Attributes | Independent/I2C-controlled, 1-to-14-cell bidirectional buck/boost battery charge controller |
| Description | 4.2V~70V 1~14 20A VQFN-36(5x6) Battery Chargers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | TI | |
| Package | VQFN-36(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,490 
2,490
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.6931 | $ 4.69 |
10+ | $ 3.9931 | $ 39.93 |
30+ | $ 3.576 | $ 107.28 |
100+ | $ 3.1556 | $ 315.56 |
500+ | $ 2.9613 | $ 1480.65 |
1,000+ | $ 2.8744 | $ 2874.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$