Minos BT138S-800E
| Manufacturer | MinosAsian Brands |
| MPN | BT138S-800E |
| LCSC Part # | C19272217 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 800V 8A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Minos | |
| Packaging | TO-252 | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 10mA | |
| Current - Gate Trigger(Igt) | 10mA | |
| Voltage - On State(Vtm) | 1.7V | |
| Average Gate Power Dissipation (PG(AV)) | 1.5W | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 70A | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 1.4V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Compatible with TTL, HTL, CMOS circuits
- Low-power AC switching
- Fan control
- Lighting control
In-Stock: 295
295 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1418 | $ 0.71 |
| 50+ | $ 0.1121 | $ 5.61 |
| 150+ | $ 0.0973 | $ 14.60 |
| 500+ | $ 0.0861 | $ 43.05 |
| 2,500+ | $ 0.0772 | $ 193.00 |
| 5,000+ | $ 0.0728 | $ 364.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Minos | |
| Packaging | TO-252 | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 10mA | |
| Current - Gate Trigger(Igt) | 10mA | |
| Voltage - On State(Vtm) | 1.7V | |
| Average Gate Power Dissipation (PG(AV)) | 1.5W | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 70A | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 1.4V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Compatible with TTL, HTL, CMOS circuits
- Low-power AC switching
- Fan control
- Lighting control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



