SM Switch SMXMS-04K-TR
| Manufacturer |
SM Switch
Asian Brands |
| Mfr. Part # | SMXMS-04K-TR |
| LCSC Part # | C19272176 |
| Package | SMD,P=1.27mm |
| Customer # | |
| Key Attributes | SWITCH DIP 25mA 24V |
| Description | Dip Switch 4 Position Surface Mount-8P,6.6x5.4mm 25mA 24V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | SM Switch | |
| Package | SMD,P=1.27mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
3,016 
3,016
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.451 $ 0.4285 | $ 0.43 |
10+ | $ 0.3526 $ 0.3350 | $ 3.35 |
30+ | $ 0.3113 $ 0.2958 | $ 8.87 |
100+ | $ 0.2573 $ 0.2445 | $ 24.45 |
500+ | $ 0.2335 $ 0.2219 | $ 110.95 |
1,000+ | $ 0.2208 $ 0.2098 | $ 209.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$