LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
XYECONN XY-SH1.0-5A61 product image
  • XY-SH1.0-5A61 thumbnail 1
  • XY-SH1.0-5A61 thumbnail 2
  • XY-SH1.0-5A61 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN XY-SH1.0-5A61RoHS

Manufacturer
XYECONNAsian Brands
MPN
XY-SH1.0-5A61
LCSC Part #
C19271999
Packaging
SMD,P=1mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 5POS 1mm
Datasheetpdf iconXYECONN XY-SH1.0-5A61
Custom CablesMOQ 1pc
In-Stock: 800
800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0433$ 0.0381$ 0.38
100+$ 0.0346$ 0.0305$ 3.05
300+$ 0.0303$ 0.0267$ 8.01
2,000+$ 0.0271$ 0.0239$ 47.80
4,000+$ 0.0245$ 0.0216$ 86.40
10,000+$ 0.0232$ 0.0205$ 205.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXYECONN
PackagingSMD,P=1mm,Surface Mount,Right Angle
Contact MaterialBrass
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount, Right Angle
Operating Temperature-25℃~+85℃
Number of PINs5P
Plastic MaterialLCP
Pitch1mm
Number of PINs Per Row5
Current Rating1A
Contact PlatingTin
Voltage Rating (Max)50V
Row Spacing2mm
Pin Structure1x5P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.