LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
XYECONN XY-SH1.0-4A61 product image
  • XY-SH1.0-4A61 thumbnail 1
  • XY-SH1.0-4A61 thumbnail 2
  • XY-SH1.0-4A61 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN XY-SH1.0-4A61RoHS

Manufacturer
XYECONNAsian Brands
MPN
XY-SH1.0-4A61
LCSC Part #
C19271998
Packaging
SMD,P=1mm,Surface Mount,Right Angle
Customer #
Key Attributes
WAFER 1.00mm H2.9mm 90°SMT
Datasheetpdf iconXYECONN XY-SH1.0-4A61
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.036$ 0.0317$ 0.63
200+$ 0.0276$ 0.0243$ 4.86
600+$ 0.023$ 0.0203$ 12.18
2,000+$ 0.0202$ 0.0178$ 35.60
10,000+$ 0.0177$ 0.0156$ 156.00
20,000+$ 0.0164$ 0.0145$ 290.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXYECONN
PackagingSMD,P=1mm,Surface Mount,Right Angle
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount, Right Angle
Operating Temperature-25℃~+85℃
Contact MaterialBrass
Number of PINs4P
Plastic MaterialLCP
Pitch1mm
Number of PINs Per Row4
Current Rating1A
Contact PlatingTin
Voltage Rating (Max)50V
Pin Structure1x4P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.